
CXM-22-65-70-54-AC30-F4-3
- Manufacturer
- MFR.Part #
- CXM-22-65-70-54-AC30-F4-3
- JLCPCB Part #
- C6170195
- Package
- -
- Description
- 120° 51V 6500K 70 9435lm Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Luminus Devices | |
| Package | - | |
| Lumens | 9435lm | |
| Color Temperature | 6500K | |
| Viewing Angle | 120° | |
| Illumination Color | Cold White | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 51V |

* Images are for reference only
CXM-22-65-70-54-AC30-F4-3
Extended- Manufacturer
- MFR.Part #
- CXM-22-65-70-54-AC30-F4-3
- JLCPCB Part #
- C6170195
- Package
- -
- Description
- 120° 51V 6500K 70 9435lm Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CXM-22-65-70-54-AC30-F4-3
Extended- Manufacturer
- MFR.Part #
- CXM-22-65-70-54-AC30-F4-3
- JLCPCB Part #
- C6170195
- Package
- -
- Description
- 120° 51V 6500K 70 9435lm Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CXM-22-65-70-54-AC30-F4-3 Specifications
CXM-22-65-70-54-AC30-F4-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Luminus Devices | |
| Package | - | |
| Lumens | 9435lm | |
| Color Temperature | 6500K | |
| Viewing Angle | 120° | |
| Illumination Color | Cold White | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 51V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CXM-22-65-70-54-AC30-F4-3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CXM-22-65-70-54-AC30-F4-3 Documents
CXM-22-65-70-54-AC30-F4-3 datasheets or manufacturer documentation.
Datasheet: CXM-22-65-70-54-AC30-F4-3 Datasheet (PDF)
CXM-22-65-70-54-AC30-F4-3 Schematic Symbol & PCB Footprint
The CXM-22-65-70-54-AC30-F4-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.