
* Images are for reference only
CNP34D75R0CT-50
Extended
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- CNP34D75R0CT-50
- JLCPCB Part #
- C6155354
- Package
- 0804
- Description
- 4 63mW 75Ω 8 ±0.5% ±50ppm/℃ 0804 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1125
1000+
$0.0449
2500+
$0.0435
5000+
$0.0427
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →