CMR06F222JODR
Extended
* Images are for reference only

CMR06F222JODR

Attributes
Value
MFR.Part #
CMR06F222JODR
JLCPCB Part #
C6153819
Package
-
Description
-55℃~+125℃ 13.5mm 17mm 2.2nF 500V ±5% - Mica and PTFE Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-55℃~+125℃
Body Length17mm
Voltage Rating500V
Tolerance±5%
Capacitance2.2nF
Height - Seated(Max)13.5mm