
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | PANJIT International | |
| Package | SOT-23-6 | |
| Type | Load Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~20V | |
| Operating Temperature - | -55℃~+150℃ | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 84mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PJS6631_S2_00001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | PANJIT International | |
| Package | SOT-23-6 | |
| Type | Load Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~20V | |
| Operating Temperature - | -55℃~+150℃ | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 84mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJS6631_S2_00001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PJS6631_S2_00001 datasheets or manufacturer documentation.
Datasheet: PJS6631_S2_00001 Datasheet (PDF)
The PJS6631_S2_00001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.