CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. CFM40M300
CFM40M300
Extended
* Images are for reference only

CFM40M300

Attributes
Value
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
CFM40M300
JLCPCB Part #
C6139882
Package
-
Description
-20℃~+70℃ 1.33A 23.1mm 30V 50.8mm 65kHz 76.2mm 88% 90V~264V Open type ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCincon Electronics Co. LTD
Package-
Output Current(Max)1.33A
Output Voltage Accuracy±1%
Operating Temperature Range-20℃~+70℃
Conversion Efficiency88%
TypeOpen type
Length76.2mm
Voltage - Supply90V~264V
Height23.1mm
Switching Frequency65kHz
Width50.8mm
Output Voltage30V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. CFM40M300
CFM40M300

* Images are for reference only

CFM40M300

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
CFM40M300
JLCPCB Part #
C6139882
Package
-
Description
-20℃~+70℃ 1.33A 23.1mm 30V 50.8mm 65kHz 76.2mm 88% 90V~264V Open type ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CFM40M300

* Images are for reference only

CFM40M300

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
CFM40M300
JLCPCB Part #
C6139882
Package
-
Description
-20℃~+70℃ 1.33A 23.1mm 30V 50.8mm 65kHz 76.2mm 88% 90V~264V Open type ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CFM40M300 Specifications

CFM40M300 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCincon Electronics Co. LTD
Package-
Output Current(Max)1.33A
Output Voltage Accuracy±1%
Operating Temperature Range-20℃~+70℃
Conversion Efficiency88%
TypeOpen type
Length76.2mm
Voltage - Supply90V~264V
Height23.1mm
Switching Frequency65kHz
Width50.8mm
Output Voltage30V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFM40M300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CFM40M300 Schematic Symbol & PCB Footprint

The CFM40M300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.