
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | hongqiguang | |
| Package | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~475nm、615nm~630nm | |
| Luminous Intensity | 11.25mcd~45mcd、18mcd~71.5mcd | |
| Peak Wavelength | 470nm、632nm | |
| Voltage - Forward(Vf) | 1.6V~2.4V、2.55V~3.15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B2972USNB05D000514U1930 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | hongqiguang | |
| Package | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~475nm、615nm~630nm | |
| Luminous Intensity | 11.25mcd~45mcd、18mcd~71.5mcd | |
| Peak Wavelength | 470nm、632nm | |
| Voltage - Forward(Vf) | 1.6V~2.4V、2.55V~3.15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B2972USNB05D000514U1930. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The B2972USNB05D000514U1930 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.