
* Images are for reference only
CT7-Y8Y5U0E222MSE-C0
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- CT7-Y8Y5U0E222MSE-C0
- JLCPCB Part #
- C6117602
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 400V ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0719
100+
$0.0590
500+
$0.0526
1000+
$0.0478
5000+
$0.0439
10000+
$0.0420
Related Products