
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Assmann WSW Components | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions | 52P | |
| Adaptation Package Type | PLCC | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.27mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A-CCS 052-Z-SM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Assmann WSW Components | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions | 52P | |
| Adaptation Package Type | PLCC | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.27mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-CCS 052-Z-SM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A-CCS 052-Z-SM datasheets or manufacturer documentation.
Datasheet: A-CCS 052-Z-SM Datasheet (PDF)
The A-CCS 052-Z-SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.