
LT6657AHMS8-4.096#TRPBF
- Manufacturer
- MFR.Part #
- LT6657AHMS8-4.096#TRPBF
- JLCPCB Part #
- C673446
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 0.5ppmp-p 0.8ppmrms 1.2mA 1.5ppm/℃ 10mA 4.096V 4.596V~36V Fixed Series ±0.1% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise - 1/10Hz to 10Hz | 0.5ppmp-p | |
| Voltage - Supply | 4.596V~36V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.1% | |
| Minimum Cathode Current for Regulation | 2.5mA | |
| Quiescent Current | 1.2mA | |
| Temperature Coefficient | 1.5ppm/℃ | |
| Output Voltage | 4.096V | |
| Reference Type | Series |

* Images are for reference only
LT6657AHMS8-4.096#TRPBF
Extended- Manufacturer
- MFR.Part #
- LT6657AHMS8-4.096#TRPBF
- JLCPCB Part #
- C673446
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 0.5ppmp-p 0.8ppmrms 1.2mA 1.5ppm/℃ 10mA 4.096V 4.596V~36V Fixed Series ±0.1% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LT6657AHMS8-4.096#TRPBF
Extended- Manufacturer
- MFR.Part #
- LT6657AHMS8-4.096#TRPBF
- JLCPCB Part #
- C673446
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 0.5ppmp-p 0.8ppmrms 1.2mA 1.5ppm/℃ 10mA 4.096V 4.596V~36V Fixed Series ±0.1% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6657AHMS8-4.096#TRPBF Specifications
LT6657AHMS8-4.096#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise - 1/10Hz to 10Hz | 0.5ppmp-p | |
| Voltage - Supply | 4.596V~36V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.1% | |
| Minimum Cathode Current for Regulation | 2.5mA | |
| Quiescent Current | 1.2mA | |
| Temperature Coefficient | 1.5ppm/℃ | |
| Output Voltage | 4.096V | |
| Reference Type | Series |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6657AHMS8-4.096#TRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6657AHMS8-4.096#TRPBF Documents
LT6657AHMS8-4.096#TRPBF datasheets or manufacturer documentation.
Datasheet: LT6657AHMS8-4.096#TRPBF Datasheet (PDF)
LT6657AHMS8-4.096#TRPBF Schematic Symbol & PCB Footprint
The LT6657AHMS8-4.096#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.