
580ER100X2ITT
- Manufacturer
- MFR.Part #
- 580ER100X2ITT
- JLCPCB Part #
- C6094632
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 10MHz 3V 6mA Clipped sine wave ±280ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD5032-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±280ppb | |
| Frequency | 10MHz | |
| Current - Supply | 6mA |

* Images are for reference only
580ER100X2ITT
Extended- Manufacturer
- MFR.Part #
- 580ER100X2ITT
- JLCPCB Part #
- C6094632
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 10MHz 3V 6mA Clipped sine wave ±280ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
580ER100X2ITT
Extended- Manufacturer
- MFR.Part #
- 580ER100X2ITT
- JLCPCB Part #
- C6094632
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 10MHz 3V 6mA Clipped sine wave ±280ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
580ER100X2ITT Specifications
580ER100X2ITT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD5032-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±280ppb | |
| Frequency | 10MHz | |
| Current - Supply | 6mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 580ER100X2ITT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

580ER100X2ITT Documents
580ER100X2ITT datasheets or manufacturer documentation.
Datasheet: 580ER100X2ITT Datasheet (PDF)
580ER100X2ITT Schematic Symbol & PCB Footprint
The 580ER100X2ITT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.