
49SMSS0409BMDAKDGMF-CT
- Manufacturer
- MFR.Part #
- 49SMSS0409BMDAKDGMF-CT
- JLCPCB Part #
- C6091767
- Package
- HC-49S
- Description
- -40℃~+125℃ 130Ω 20pF 4.096MHz ±20ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Hong Kong X'Tals Limited | |
| Package | HC-49S | |
| Load Capacitance | 20pF | |
| Operating Temperature | -40℃~+125℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 130Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 4.096MHz |

* Images are for reference only
49SMSS0409BMDAKDGMF-CT
Extended- Manufacturer
- MFR.Part #
- 49SMSS0409BMDAKDGMF-CT
- JLCPCB Part #
- C6091767
- Package
- HC-49S
- Description
- -40℃~+125℃ 130Ω 20pF 4.096MHz ±20ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
49SMSS0409BMDAKDGMF-CT
Extended- Manufacturer
- MFR.Part #
- 49SMSS0409BMDAKDGMF-CT
- JLCPCB Part #
- C6091767
- Package
- HC-49S
- Description
- -40℃~+125℃ 130Ω 20pF 4.096MHz ±20ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
49SMSS0409BMDAKDGMF-CT Specifications
49SMSS0409BMDAKDGMF-CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Hong Kong X'Tals Limited | |
| Package | HC-49S | |
| Load Capacitance | 20pF | |
| Operating Temperature | -40℃~+125℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 130Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 4.096MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 49SMSS0409BMDAKDGMF-CT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

49SMSS0409BMDAKDGMF-CT Documents
49SMSS0409BMDAKDGMF-CT datasheets or manufacturer documentation.
Datasheet: 49SMSS0409BMDAKDGMF-CT Datasheet (PDF)
49SMSS0409BMDAKDGMF-CT Schematic Symbol & PCB Footprint
The 49SMSS0409BMDAKDGMF-CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.