
J115F21CH24VDCS61.5U
- Manufacturer
- MFR.Part #
- J115F21CH24VDCS61.5U
- JLCPCB Part #
- C6068736
- Package
- Plugin
- Description
- -55℃~+125℃ 10ms 110V@DC、277V@AC 15ms 24V 50A AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Switching Voltage(Max) | 110V@DC、277V@AC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 1.5W | |
| Length | 32.05mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 50A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Height | 20mm | |
| Contact Rating | 35A@240VAC、50A@240VAC | |
| Contact Resistance | 30mΩ | |
| Width | 27mm |

* Images are for reference only
J115F21CH24VDCS61.5U
Extended- Manufacturer
- MFR.Part #
- J115F21CH24VDCS61.5U
- JLCPCB Part #
- C6068736
- Package
- Plugin
- Description
- -55℃~+125℃ 10ms 110V@DC、277V@AC 15ms 24V 50A AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
J115F21CH24VDCS61.5U
Extended- Manufacturer
- MFR.Part #
- J115F21CH24VDCS61.5U
- JLCPCB Part #
- C6068736
- Package
- Plugin
- Description
- -55℃~+125℃ 10ms 110V@DC、277V@AC 15ms 24V 50A AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
J115F21CH24VDCS61.5U Specifications
J115F21CH24VDCS61.5U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Switching Voltage(Max) | 110V@DC、277V@AC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 1.5W | |
| Length | 32.05mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 50A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Height | 20mm | |
| Contact Rating | 35A@240VAC、50A@240VAC | |
| Contact Resistance | 30mΩ | |
| Width | 27mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J115F21CH24VDCS61.5U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

J115F21CH24VDCS61.5U Documents
J115F21CH24VDCS61.5U datasheets or manufacturer documentation.
Datasheet: J115F21CH24VDCS61.5U Datasheet (PDF)
J115F21CH24VDCS61.5U Schematic Symbol & PCB Footprint
The J115F21CH24VDCS61.5U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.