J114AF1AHS3VDC.53
Extended
* Images are for reference only

J114AF1AHS3VDC.53

Attributes
Value
MFR.Part #
J114AF1AHS3VDC.53
JLCPCB Part #
C6068663
Package
Plugin
Description
-55℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 10ms 110V@DC、380V@AC 12.6mm 16A 20.58mm 20ms 29.32mm 3V AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerCIT Relay and Switch
PackagePlugin
Operating Temperature-55℃~+105℃
Length29.32mm
Operate Time20ms
Switching Current(Max)16A
Coil Voltage3V
Contact MaterialAgSnO2
Release Time10ms
Height20.58mm
Switching Voltage(Max)110V@DC、380V@AC
Width12.6mm
Contact Form1 Set Normally Open: 1A (SPST NO)