* Images are for reference only
401CMQ040
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 401CMQ040
- JLCPCB Part #
- C6065354
- Package
- -
- Description
- 40V 1 pair of common cathodes 200A 670mV@200A - Schottky Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
401CMQ040 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 401CMQ040 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
401CMQ040 symbol, PCB footprint from the free EasyEDA PCB design tool.
401CMQ040 datasheets or manufacturer documentation.
Datasheet: 401CMQ040 Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
S23C24
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.0494
SMBJ85A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.0782
SMBJ350A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.0906
12CTQ045S
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.362
STD5100
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1578
SMCJ12CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1682