
* Images are for reference only
6TPE470MI
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 6TPE470MI
- JLCPCB Part #
- C402828
- Package
- SMD,4.3x7.3mm
- Description
- -55℃~+105℃ 18mΩ@100kHz 470uF 6.3V ±20% SMD,4.3x7.3mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4316
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4292
In-stock Item Pricing
Qty Unit Price
1+
$1.4193
10+
$1.1889
30+
$1.0633
100+
$0.9215
500+
$0.8587
1000+
$0.8297
Related Products
Welcome back, may I help you?