
* Images are for reference only
SXT3248FC16-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC16-29.4912M
- JLCPCB Part #
- C5974332
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 29.4912MHz 50Ω 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2209
200+
$0.4874
500+
$0.4713
1000+
$0.4633
Related Products

SXT3248FD16-29.4912M
Suntsu Electronics, Inc.
$1.2369

SXT32418FC16-29.4912M
Suntsu Electronics, Inc.
$1.2209

SXT3248EC16-29.4912M
Suntsu Electronics, Inc.
$1.1404

SXT32415CB48-12.288M
Suntsu Electronics, Inc.
$0.6949

SXT32419DA07-24.000M
Suntsu Electronics, Inc.
$0.5920

SXT32418DC16-38.400M
Suntsu Electronics, Inc.
$1.1823