
* Images are for reference only
SXT32419CB48-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CB48-44.000M
- JLCPCB Part #
- C5965095
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 19pF 40Ω 44MHz ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0345
200+
$0.8116
500+
$0.7843
1000+
$0.7714
Related Products

SXT32411CB48-44.000M
Suntsu Electronics, Inc.
$2.0345

SXT32419CB48-48.000M
Suntsu Electronics, Inc.
$0.8036

SXT32419DB48-44.000M
Suntsu Electronics, Inc.
$2.0763

SXT32416DD07-50.000M
Suntsu Electronics, Inc.
$0.6123

830059643
Wurth Elektronik
$0.7312

SXT3247AA48-36.000M
Suntsu Electronics, Inc.
$1.3821