
* Images are for reference only
SXT32410FA48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FA48-30.000M
- JLCPCB Part #
- C5957448
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 30MHz 40Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9987
200+
$0.3989
500+
$0.3860
1000+
$0.3796
Related Products

SXT32410FA48-20.000M
Suntsu Electronics, Inc.
$0.9745

SXT32412FA48-30.000M
Suntsu Electronics, Inc.
$1.2415

SXT32418FA48-30.000M
Suntsu Electronics, Inc.
$0.9279

SXT32417BB48-29.4912M
Suntsu Electronics, Inc.
$0.9906

SXT32417EB16-14.31818M
Suntsu Electronics, Inc.
$0.7832

SXT32413BB48-32.000M
Suntsu Electronics, Inc.
$1.5583