
* Images are for reference only
SXT22421AA27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421AA27-19.200M
- JLCPCB Part #
- C5952247
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 19.2MHz 21pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1807
200+
$0.4713
500+
$0.4552
1000+
$0.4472
Related Products

SXT22421BA27-19.200M
Suntsu Electronics, Inc.
$1.1903

SXT32421AA27-19.200M
Suntsu Electronics, Inc.
$1.0729

SXT22420AA27-19.200M
Suntsu Electronics, Inc.
$1.1807

SXT2248EC07-48.000M
Suntsu Electronics, Inc.
$1.3335

QT252S-16.000MDDV-T
QST Products, LLC
$0.9104

SXT2248CA07-27.120M
Suntsu Electronics, Inc.
$1.1099