
* Images are for reference only
SXT22414AA38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA38-24.000M
- JLCPCB Part #
- C5948010
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 14pF 24MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0430
200+
$0.4163
500+
$0.4034
1000+
$0.3954
Related Products

SXT22414AA38-25.000M
Suntsu Electronics, Inc.
$0.7891

SXT22414AA48-24.000M
Suntsu Electronics, Inc.
$1.0864

SXT22417AA38-24.000M
Suntsu Electronics, Inc.
$0.8839

SXT22411BB07-13.000M
Suntsu Electronics, Inc.
$0.9932

SXT22413BB27-14.7456M
Suntsu Electronics, Inc.
$0.6525

SXT22420AA48-16.000M
Suntsu Electronics, Inc.
$0.9080