
* Images are for reference only
SXT22412BA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA27-24.000M
- JLCPCB Part #
- C5946676
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 24MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8861
200+
$0.3538
500+
$0.3426
1000+
$0.3361
Related Products

SXT22412BA27-20.000M
Suntsu Electronics, Inc.
$1.2254

SXT22419BA27-24.000M
Suntsu Electronics, Inc.
$0.9022

SXT22416AA27-24.000M
Suntsu Electronics, Inc.
$0.8974

SXT22410EA38-38.400M
Suntsu Electronics, Inc.
$1.1836

SXT22417CB16-37.400M
Suntsu Electronics, Inc.
$1.0566

SXT2248CB16-27.120M
Suntsu Electronics, Inc.
$1.1241