
* Images are for reference only
SXT3248DA16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA16-16.384M
- JLCPCB Part #
- C5945463
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16.384MHz 70Ω 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1144
200+
$0.4455
500+
$0.4310
1000+
$0.4230
Related Products

SXT3248BA16-16.384M
Suntsu Electronics, Inc.
$0.9906

SXT3248DD16-16.384M
Suntsu Electronics, Inc.
$1.1884

SXT3248DC16-16.384M
Suntsu Electronics, Inc.
$1.1643

SXT32416DD48-18.432M
Suntsu Electronics, Inc.
$0.7719

SXT32418CA38-16.384M
Suntsu Electronics, Inc.
$1.0517

SXT3248EA27-16.000M
Suntsu Electronics, Inc.
$1.1595