
* Images are for reference only
SXT21419BB27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419BB27-16.384M
- JLCPCB Part #
- C5944858
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16.384MHz 19pF 200Ω ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0230
200+
$0.4086
500+
$0.3957
1000+
$0.3893
Related Products

SXT21419EB27-16.384M
Suntsu Electronics, Inc.
$1.2466

SXT21418BB27-16.384M
Suntsu Electronics, Inc.
$1.0230

SXT22419BB27-16.384M
Suntsu Electronics, Inc.
$1.0230

SXT21419DC07-52.000M
Suntsu Electronics, Inc.
$1.9061

SXT2148FE07-24.000M
Suntsu Electronics, Inc.
$1.3817

SXT21418ED27-22.1184M
Suntsu Electronics, Inc.
$1.1807