AMI-M11P-6-20-B
Extended
* Images are for reference only

AMI-M11P-6-20-B

Attributes
Value
MFR.Part #
AMI-M11P-6-20-B
JLCPCB Part #
C5943588
Package
-
Description
127.3mm 20A 250V 300uA、500uA 32.5mm 57.2mm Base Mount Single-Phase Filter - EMC Filters ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/EMC Filters
ManufacturerAltran Magnetics, LLC
Package-
Leakage Current300uA、500uA
Length127.3mm
Current Rating20A
Height32.5mm
Filter TypeSingle-Phase Filter
Mounting TypeBase Mount
Width57.2mm
Voltage - Input250V