
* Images are for reference only
AMI-B11AW2-13-3-B
Extended
- Manufacturer
- Altran Magnetics, LLC
- MFR.Part #
- AMI-B11AW2-13-3-B
- JLCPCB Part #
- C5943573
- Package
- Plugin
- Description
- 250V 28.7mm 3A 44.5mm 500uA 66.3mm Single-Phase Filter Through hole Plugin EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1314
192+
$14.8169
504+
$14.3210