
* Images are for reference only
SXT32419BB17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BB17-30.000M
- JLCPCB Part #
- C5941565
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19pF 30MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7303
200+
$0.2912
500+
$0.2815
1000+
$0.2767
Related Products

SXT32419DB17-30.000M
Suntsu Electronics, Inc.
$0.9716

SXT32411BB17-30.000M
Suntsu Electronics, Inc.
$1.1887

SXT32419BB17-20.000M
Suntsu Electronics, Inc.
$0.7367

SXT32420CB17-14.7456M
Suntsu Electronics, Inc.
$0.7657

CX3225GB27000P0HPQCC
Kyocera AVX
$0.3263

SXT32419AA16-19.200M
Suntsu Electronics, Inc.
$1.0697