
* Images are for reference only
SXT21417BA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417BA16-50.000M
- JLCPCB Part #
- C5940777
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 17pF 50MHz 60Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4399
200+
$0.5754
500+
$0.5561
1000+
$0.5464
Related Products

SXT21416BA16-50.000M
Suntsu Electronics, Inc.
$1.4399

SXT21417BA16-20.000M
Suntsu Electronics, Inc.
$1.2262

SXT21417BA16-40.000M
Suntsu Electronics, Inc.
$2.3848

SXT21418FD48-48.000M
Suntsu Electronics, Inc.
$0.9160

SXT2148EA07-38.400M
Suntsu Electronics, Inc.
$1.2519

SXT21418CC07-27.000M
Suntsu Electronics, Inc.
$2.2981