


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | DIP,12.7x29mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 125V@DC、440V@AC | |
| Coil Resistance | 1.44kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 400mW | |
| Length | 29mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 8A | |
| Contact Material | AgCdO | |
| Number of Pins | 8 | |
| Coil Voltage | 24V | |
| Release Time | 8ms | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 8A@250VAC | |
| Contact Resistance | 50mΩ | |
| Width | 12.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JQX-115F-024-2ZS4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | DIP,12.7x29mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 125V@DC、440V@AC | |
| Coil Resistance | 1.44kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 400mW | |
| Length | 29mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 8A | |
| Contact Material | AgCdO | |
| Number of Pins | 8 | |
| Coil Voltage | 24V | |
| Release Time | 8ms | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 8A@250VAC | |
| Contact Resistance | 50mΩ | |
| Width | 12.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JQX-115F-024-2ZS4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JQX-115F-024-2ZS4 datasheets or manufacturer documentation.
Datasheet: JQX-115F-024-2ZS4 Datasheet (PDF)
The JQX-115F-024-2ZS4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.