
* Images are for reference only
SXT22412DC17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC17-50.000M
- JLCPCB Part #
- C5927099
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 50MHz 50Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3785
200+
$0.5501
500+
$0.5324
1000+
$0.5228
Related Products

SXT22412DC17-20.000M
Suntsu Electronics, Inc.
$1.3286

SXT22412DC07-50.000M
Suntsu Electronics, Inc.
$1.3753

SXT22412DD17-50.000M
Suntsu Electronics, Inc.
$1.3898

SXT22410FB07-27.000M
Suntsu Electronics, Inc.
$2.3918

SXT22414CC07-13.560M
Suntsu Electronics, Inc.
$0.5887

SXT2248ED27-24.576M
Suntsu Electronics, Inc.
$1.3544