
* Images are for reference only
SXT22412FA07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA07-27.120M
- JLCPCB Part #
- C5926783
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 27.12MHz 80Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2514
200+
$0.5003
500+
$0.4826
1000+
$0.4745
Related Products

SXT22412FA17-27.120M
Suntsu Electronics, Inc.
$1.2563

SXT21412FA07-27.120M
Suntsu Electronics, Inc.
$1.5281

SXT22412FE07-27.120M
Suntsu Electronics, Inc.
$1.3045

SXT2248CA27-30.000M
Suntsu Electronics, Inc.
$1.2096

SXT22416BA48-19.200M
Suntsu Electronics, Inc.
$1.1935

SXT22410FA17-40.000M
Suntsu Electronics, Inc.
$2.3757