
* Images are for reference only
SXT22411DC27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DC27-12.000M
- JLCPCB Part #
- C5921397
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 11pF 120Ω 12MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2824
200+
$0.9104
500+
$0.8799
1000+
$0.8654
Related Products

SXT22411CC27-12.000M
Suntsu Electronics, Inc.
$2.2036

SXT22410DC27-12.000M
Suntsu Electronics, Inc.
$0.8815

SXT22411DB27-12.000M
Suntsu Electronics, Inc.
$2.2551

SXT22410CB48-30.000M
Suntsu Electronics, Inc.
$2.1119

SXT22418EE07-16.384M
Suntsu Electronics, Inc.
$1.3077

SXT2248FC16-30.000M
Suntsu Electronics, Inc.
$1.4074