
* Images are for reference only
SXT21417CB17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CB17-16.384M
- JLCPCB Part #
- C5920221
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16.384MHz 17pF 200Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0694
200+
$0.4262
500+
$0.4133
1000+
$0.4053
Related Products

SXT21417CB16-16.384M
Suntsu Electronics, Inc.
$1.0646

SXT21419CB17-16.384M
Suntsu Electronics, Inc.
$1.0694

SXT21414CB17-16.384M
Suntsu Electronics, Inc.
$1.0694

SXT21414CB07-50.000M
Suntsu Electronics, Inc.
$1.4779

SXT2148EC38-20.000M
Suntsu Electronics, Inc.
$1.7030

ABM11AIG-27.120MHZ-4Z-T3
Abracon LLC
$1.5599