
* Images are for reference only
SXT21412FA07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FA07-40.000M
- JLCPCB Part #
- C5916993
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 12pF 40MHz ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4939
200+
$0.5966
500+
$0.5773
1000+
$0.5677
Related Products

SXT21412FE07-40.000M
Suntsu Electronics, Inc.
$1.5567

SXT21412CA07-40.000M
Suntsu Electronics, Inc.
$1.3042

SXT21418FA07-40.000M
Suntsu Electronics, Inc.
$2.5730

SXT21410BA48-24.000M
Suntsu Electronics, Inc.
$0.9167

SXT21412EE38-25.000M
Suntsu Electronics, Inc.
$1.4393

SX20C024576E91T001
TKD
$0.1517