
* Images are for reference only
SXT21410CB16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CB16-40.000M
- JLCPCB Part #
- C5915073
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 10pF 40MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7111
200+
$1.0816
500+
$1.0462
1000+
$1.0285
Related Products

SXT21410CB17-40.000M
Suntsu Electronics, Inc.
$2.5086

SXT22410CB16-48.000M
Suntsu Electronics, Inc.
$2.0940

SXT21419DB16-40.000M
Suntsu Electronics, Inc.
$2.5552

NX2016SA-25MHZ-EXS00A-CS11365
NDK
$0.7666

SXT21418DD48-16.000M
Suntsu Electronics, Inc.
$0.9160

SXT21412EB27-37.400M
Suntsu Electronics, Inc.
$0.8839