* Images are for reference only
SCE048LA3SR4B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE048LA3SR4B
- JLCPCB Part #
- C5905412
- Package
- -
- Description
- 85dB Active (Built-in Driver Circuit) Piezoelectric 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE048LA3SR4B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE048LA3SR4B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE048LA3SR4B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE048LA3SR4B datasheets or manufacturer documentation.
Datasheet: SCE048LA3SR4B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SBT12XLMSPPC
Mallory Sonalert Products Inc
$102.621
-
ZA120LASR9
Mallory Sonalert Products Inc
$146.355
-
ZA016LDMT5
Mallory Sonalert Products Inc
$41.1345
-
SCH628AR
Mallory Sonalert Products Inc
$852.5325
-
SCL028SD3SP1B
Mallory Sonalert Products Inc
$148.704
-
SCE028SD3CM1S
Mallory Sonalert Products Inc
$172.9125