
SBM3060VCT_T0_00001
- Manufacturer
- MFR.Part #
- SBM3060VCT_T0_00001
- JLCPCB Part #
- C5904861
- Package
- TO-220AB
- Description
- 1 Pair Common Cathode 15A 220uA@60V 590mV@15A 60V TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | PANJIT International | |
| Package | TO-220AB | |
| Voltage - Forward(Vf@If) | 590mV@15A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Reverse Leakage Current (Ir) | 220uA@60V |

* Images are for reference only
SBM3060VCT_T0_00001
Extended- Manufacturer
- MFR.Part #
- SBM3060VCT_T0_00001
- JLCPCB Part #
- C5904861
- Package
- TO-220AB
- Description
- 1 Pair Common Cathode 15A 220uA@60V 590mV@15A 60V TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SBM3060VCT_T0_00001
Extended- Manufacturer
- MFR.Part #
- SBM3060VCT_T0_00001
- JLCPCB Part #
- C5904861
- Package
- TO-220AB
- Description
- 1 Pair Common Cathode 15A 220uA@60V 590mV@15A 60V TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SBM3060VCT_T0_00001 Specifications
SBM3060VCT_T0_00001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | PANJIT International | |
| Package | TO-220AB | |
| Voltage - Forward(Vf@If) | 590mV@15A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 15A | |
| Reverse Leakage Current (Ir) | 220uA@60V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBM3060VCT_T0_00001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SBM3060VCT_T0_00001 Documents
SBM3060VCT_T0_00001 datasheets or manufacturer documentation.
Datasheet: SBM3060VCT_T0_00001 Datasheet (PDF)
SBM3060VCT_T0_00001 Schematic Symbol & PCB Footprint
The SBM3060VCT_T0_00001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.