This website requires JavaScript.
no-image

* Images are for reference only

SAK-XC2268I136F128LAAKXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
SAK-XC2268I136F128LAAKXUMA1
JLCPCB Part #
C5904743
Package
LQFP-100-EP(14x14)
Description
-40℃~+125℃ 128MHz 16/32 Bit 1MB 3V~5.5V 76 90KB Built-in FLASH Others LQFP-100-EP(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 320

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8100
320+ $1.1211
640+ $1.0841
960+ $1.0665

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons