
* Images are for reference only
SMH100-LPPE-S42-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S42-SC-BK
- JLCPCB Part #
- C5900277
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 42P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8728
200+
$3.1417
500+
$3.0373
1000+
$2.9843
Related Products

SMH100-LPPE-S46-SC-BK
Sullins Connector Solutions
$8.6200

SMH100-LPSE-S42-SD-BK
Sullins Connector Solutions
$14.9388

SMH100-LPPE-S41-ST-BK
Sullins Connector Solutions
$6.1951

SMH101-LPSE-D05-SM-BK
Sullins Connector Solutions
$3.6753

MW-02-03-G-D-100-065
Samtec
$5.6165

MW-25-03-G-D-180-130
Samtec
$28.3380