SB620CT_T0_00001
Extended
* Images are for reference only

SB620CT_T0_00001

Attributes
Value
MFR.Part #
SB620CT_T0_00001
JLCPCB Part #
C5886085
Package
TO-220AB
Description
1 Pair Common Cathode 200uA@20V 20V 550mV@3A 6A TO-220AB Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerPANJIT International
PackageTO-220AB
Voltage - Forward(Vf@If)550mV@3A
Voltage - DC Reverse(Vr)20V
Diode Configuration1 Pair Common Cathode
Current - Rectified6A
Reverse Leakage Current (Ir)200uA@20V