
S6E2H14G0AGB30000
- Manufacturer
- MFR.Part #
- S6E2H14G0AGB30000
- JLCPCB Part #
- C5885762
- Package
- FBGA-121(6x6)
- Description
- 100 12bit 12bit 160MHz 2.7V~5.5V ARM Cortex-M4F FBGA-121(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-121(6x6) | |
| CPU Maximum Speed | 160MHz | |
| DAC (Bit) | 12bit | |
| Voltage - Supply | 2.7V~5.5V | |
| CPU Core | ARM Cortex-M4F | |
| Number of I/O | 100 | |
| ADC (Bit) | 12bit |

* Images are for reference only
S6E2H14G0AGB30000
Extended- Manufacturer
- MFR.Part #
- S6E2H14G0AGB30000
- JLCPCB Part #
- C5885762
- Package
- FBGA-121(6x6)
- Description
- 100 12bit 12bit 160MHz 2.7V~5.5V ARM Cortex-M4F FBGA-121(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S6E2H14G0AGB30000
Extended- Manufacturer
- MFR.Part #
- S6E2H14G0AGB30000
- JLCPCB Part #
- C5885762
- Package
- FBGA-121(6x6)
- Description
- 100 12bit 12bit 160MHz 2.7V~5.5V ARM Cortex-M4F FBGA-121(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S6E2H14G0AGB30000 Specifications
S6E2H14G0AGB30000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-121(6x6) | |
| CPU Maximum Speed | 160MHz | |
| DAC (Bit) | 12bit | |
| Voltage - Supply | 2.7V~5.5V | |
| CPU Core | ARM Cortex-M4F | |
| Number of I/O | 100 | |
| ADC (Bit) | 12bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S6E2H14G0AGB30000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S6E2H14G0AGB30000 Schematic Symbol & PCB Footprint
The S6E2H14G0AGB30000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.