
* Images are for reference only
681KD10
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 681KD10
- JLCPCB Part #
- C84756
- Package
- Plugin,P=7.5mm
- Description
- 1.12kV 150pF@1kHz 3.5kA 400mW 420V 560V 680V 75J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$0.0805
100+
$0.0642
400+
$0.0562
800+
$0.0502
4800+
$0.0452
10000+
$0.0428
Related Products
Welcome back, may I help you?