
287T520S102A11
- Manufacturer
- MFR.Part #
- 287T520S102A11
- JLCPCB Part #
- C5884324
- Package
- -
- Description
- 1 1kΩ 2W ±10% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Resistance | 1kΩ | |
| Power(Watts) | 2W | |
| Tolerance | ±10% | |
| Number of Turns | 1 |

* Images are for reference only
287T520S102A11
Extended- Manufacturer
- MFR.Part #
- 287T520S102A11
- JLCPCB Part #
- C5884324
- Package
- -
- Description
- 1 1kΩ 2W ±10% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
287T520S102A11
Extended- Manufacturer
- MFR.Part #
- 287T520S102A11
- JLCPCB Part #
- C5884324
- Package
- -
- Description
- 1 1kΩ 2W ±10% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
287T520S102A11 Specifications
287T520S102A11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Resistance | 1kΩ | |
| Power(Watts) | 2W | |
| Tolerance | ±10% | |
| Number of Turns | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 287T520S102A11. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

287T520S102A11 Documents
287T520S102A11 datasheets or manufacturer documentation.
Datasheet: 287T520S102A11 Datasheet (PDF)
287T520S102A11 Schematic Symbol & PCB Footprint
The 287T520S102A11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.