* Images are for reference only
RGS1A60D90KKE
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RGS1A60D90KKE
- JLCPCB Part #
- C5869528
- Package
- -
- Description
- 42V~660V 4V~32V 1 Form A (SPST-NO) 90A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RGS1A60D90KKE for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RGS1A60D90KKE technical specifications, attributes, and parameters.
RGS1A60D90KKE symbol, PCB footprint from the free EasyEDA PCB design tool.
RGS1A60D90KKE datasheets or manufacturer documentation.
Datasheet: RGS1A60D90KKE Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
VN4
Carlo Gavazzi Computing Solutions
$709.986
-
VP01E
Carlo Gavazzi Computing Solutions
$445.3545
-
RA2410HA06T
Carlo Gavazzi Computing Solutions
$335.346
-
ICB12L50N08PAM1
Carlo Gavazzi Computing Solutions
$85.05
-
SPPC126001FC
Carlo Gavazzi Computing Solutions
$1797.231
-
ICB30S30N15NAM1
Carlo Gavazzi Computing Solutions
$74.205