
* Images are for reference only
RP132S181F-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP132S181F-E2-FE
- JLCPCB Part #
- C5865274
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 1.8V 1A 6.5V 65uA 70dB@(1kHz) 70uVrms Fixed Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3825
200+
$0.1527
500+
$0.1475
1000+
$0.1451
Related Products

RP132S151F-E2-FE
Nisshinbo Micro Devices Inc.
$0.3816

RP132S181D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3885

RP132S181B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5534

R1501S054B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5646

R1171S501B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4303

R1517S501E-E2-FE
Nisshinbo Micro Devices Inc.
$0.6338