
* Images are for reference only
XRCPB25M000F0L00R0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- XRCPB25M000F0L00R0
- JLCPCB Part #
- C5838081
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 150Ω 25MHz 6pF ±100ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5099
200+
$0.2043
500+
$0.1963
1000+
$0.1931
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products