
PC16SH-10CP06-472A2020-TA
- Manufacturer
- MFR.Part #
- PC16SH-10CP06-472A2020-TA
- JLCPCB Part #
- C5823763
- Package
- -
- Description
- 1 200mW 4.7kΩ ±20% ±300ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 200mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±300ppm/℃ |

* Images are for reference only
PC16SH-10CP06-472A2020-TA
Extended- Manufacturer
- MFR.Part #
- PC16SH-10CP06-472A2020-TA
- JLCPCB Part #
- C5823763
- Package
- -
- Description
- 1 200mW 4.7kΩ ±20% ±300ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PC16SH-10CP06-472A2020-TA
Extended- Manufacturer
- MFR.Part #
- PC16SH-10CP06-472A2020-TA
- JLCPCB Part #
- C5823763
- Package
- -
- Description
- 1 200mW 4.7kΩ ±20% ±300ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PC16SH-10CP06-472A2020-TA Specifications
PC16SH-10CP06-472A2020-TA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 200mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±300ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PC16SH-10CP06-472A2020-TA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PC16SH-10CP06-472A2020-TA Documents
PC16SH-10CP06-472A2020-TA datasheets or manufacturer documentation.
Datasheet: PC16SH-10CP06-472A2020-TA Datasheet (PDF)
PC16SH-10CP06-472A2020-TA Schematic Symbol & PCB Footprint
The PC16SH-10CP06-472A2020-TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.