
P3D12020G2
- Manufacturer
- MFR.Part #
- P3D12020G2
- JLCPCB Part #
- C5823472
- Package
- TO-263-2
- Description
- 1.2kV 60uA@650V TO-263-2 SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | PN Junction Semiconductor | |
| Package | TO-263-2 | |
| Voltage - Forward(Vf@If) | 1.8V@20A | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 53A | |
| Reverse Leakage Current (Ir) | 60uA@650V |

* Images are for reference only
P3D12020G2
Extended- Manufacturer
- MFR.Part #
- P3D12020G2
- JLCPCB Part #
- C5823472
- Package
- TO-263-2
- Description
- 1.2kV 60uA@650V TO-263-2 SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P3D12020G2
Extended- Manufacturer
- MFR.Part #
- P3D12020G2
- JLCPCB Part #
- C5823472
- Package
- TO-263-2
- Description
- 1.2kV 60uA@650V TO-263-2 SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P3D12020G2 Specifications
P3D12020G2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | PN Junction Semiconductor | |
| Package | TO-263-2 | |
| Voltage - Forward(Vf@If) | 1.8V@20A | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 53A | |
| Reverse Leakage Current (Ir) | 60uA@650V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P3D12020G2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P3D12020G2 Documents
P3D12020G2 datasheets or manufacturer documentation.
Datasheet: P3D12020G2 Datasheet (PDF)
P3D12020G2 Schematic Symbol & PCB Footprint
The P3D12020G2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.