This website requires JavaScript.
no-image

* Images are for reference only

NPTC361KFXC-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
NPTC361KFXC-RC
JLCPCB Part #
C5816176
Package
SMD,P=2.54mm
Description
-40℃~+105℃ 1 2.54mm 250V 36P 3A 7.1mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1230
200+ $2.0444
500+ $1.9768
1000+ $1.9431
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons