
NJG1307R-TE1
- Manufacturer
- MFR.Part #
- NJG1307R-TE1
- JLCPCB Part #
- C5802737
- Package
- MSOP-8
- Description
- -40℃~+85℃ 11dBm 2.7V~5V 25mA 33dB MSOP-8 RF Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5V | |
| P1dB | 11dBm | |
| Current - Supply | 25mA | |
| Gain | 33dB |

* Images are for reference only
NJG1307R-TE1
Extended- Manufacturer
- MFR.Part #
- NJG1307R-TE1
- JLCPCB Part #
- C5802737
- Package
- MSOP-8
- Description
- -40℃~+85℃ 11dBm 2.7V~5V 25mA 33dB MSOP-8 RF Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NJG1307R-TE1
Extended- Manufacturer
- MFR.Part #
- NJG1307R-TE1
- JLCPCB Part #
- C5802737
- Package
- MSOP-8
- Description
- -40℃~+85℃ 11dBm 2.7V~5V 25mA 33dB MSOP-8 RF Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJG1307R-TE1 Specifications
NJG1307R-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5V | |
| P1dB | 11dBm | |
| Current - Supply | 25mA | |
| Gain | 33dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJG1307R-TE1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJG1307R-TE1 Schematic Symbol & PCB Footprint
The NJG1307R-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.