
* Images are for reference only
MPQ4459DQT-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4459DQT-LF-P
- JLCPCB Part #
- C5799780
- Package
- TQFN-10(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.5A 3.8V~36V 4MHz 800mV~30V Adjustable Buck Buck Built-in No TQFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1115
10+
$0.9040
30+
$0.7995
100+
$0.6965
500+
$0.6338
1000+
$0.6032
Related Products